Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB18NF25
Newark Part No.86AK6450
Product RangeSTripFET II Series
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
| 2000+ | $1.200 |
| 4000+ | $1.170 |
| 6000+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB18NF25
Newark Part No.86AK6450
Product RangeSTripFET II Series
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id17A
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET II Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
STripFET II Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for STB18NF25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability