Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8135GTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AM2260RL
Cut Tape47AM2260
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 50+ | $2.690 |
| 100+ | $2.440 |
| 250+ | $2.190 |
| 500+ | $1.930 |
| 1000+ | $1.670 |
| 2500+ | $1.530 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8135GTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AM2260RL
Cut Tape47AM2260
Frequency Min2.3GHz
RF Primary FunctionReceiver
Frequency Max3.3GHz
Supply Voltage Min1.14V
Supply Voltage Max1.32V
IC Case / PackageTFBGA
Data Rate12Mbps
No. of Pins160Pins
Frequency Response RF Min2.3GHz
Frequency Response RF Max3.3GHz
RF IC Case StyleTFBGA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.3GHz
Frequency Max
3.3GHz
Supply Voltage Max
1.32V
Data Rate
12Mbps
Frequency Response RF Min
2.3GHz
RF IC Case Style
TFBGA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Receiver
Supply Voltage Min
1.14V
IC Case / Package
TFBGA
No. of Pins
160Pins
Frequency Response RF Max
3.3GHz
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
