Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H1C1CCEPY3
Newark Part No.45AM4715
Your Part Number
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.220 |
| 25+ | $7.480 |
| 50+ | $6.960 |
| 100+ | $6.500 |
| 250+ | $5.460 |
| 980+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H1C1CCEPY3
Newark Part No.45AM4715
RF Primary FunctionTransceiver
Data Rate480Mbps
RF / IF ModulationASK
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Frequency Min60GHz
Frequency Max61GHz
IC Case / PackageVFBGA
No. of Pins23Pins
RF IC Case StyleVFBGA
Frequency Response RF Min60GHz
Frequency Response RF Max61GHz
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsContactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
ASK
Supply Voltage Max
1.95V
Frequency Max
61GHz
No. of Pins
23Pins
Frequency Response RF Min
60GHz
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
480Mbps
Supply Voltage Min
1.65V
Frequency Min
60GHz
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Frequency Response RF Max
61GHz
Operating Temperature Max
85°C
RF Transceiver Applications
Contactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
