Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H0C1CC7XY4
Newark Part No.51AM4775
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $8.470 |
| 25+ | $7.700 |
| 50+ | $7.170 |
| 100+ | $6.700 |
| 250+ | $5.620 |
| 980+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H0C1CC7XY4
Newark Part No.51AM4775
Data Rate480Mbps
RF Primary FunctionTransceiver
Supply Voltage Min-
Supply Voltage Max1.8V
Frequency Min60GHz
Frequency Max61GHz
IC Case / PackageVFBGA
RF IC Case StyleVFBGA
No. of Pins30Pins
Frequency Response RF Min60GHz
Frequency Response RF Max61GHz
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsContactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
480Mbps
Supply Voltage Min
-
Frequency Min
60GHz
IC Case / Package
VFBGA
No. of Pins
30Pins
Frequency Response RF Max
61GHz
Operating Temperature Max
85°C
RF Transceiver Applications
Contactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
RF Primary Function
Transceiver
Supply Voltage Max
1.8V
Frequency Max
61GHz
RF IC Case Style
VFBGA
Frequency Response RF Min
60GHz
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
