Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0I1D7GYO
Newark Part No.51AM4771
Your Part Number
176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $8.590 |
| 25+ | $7.820 |
| 50+ | $7.280 |
| 100+ | $6.800 |
| 250+ | $5.710 |
| 980+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0I1D7GYO
Newark Part No.51AM4771
Data Rate6.25Gbps
RF Primary FunctionTransceiver
Supply Voltage Min-
RF / IF ModulationASK
Supply Voltage Max1.8V
Frequency Max60GHz
IC Case / PackageVFBGA
No. of Pins25Pins
RF IC Case StyleVFBGA
Frequency Response RF Min-
Frequency Response RF Max60GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsBoard-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
6.25Gbps
Supply Voltage Min
-
Supply Voltage Max
1.8V
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Frequency Response RF Max
60GHz
Operating Temperature Max
105°C
RF Transceiver Applications
Board-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
RF Primary Function
Transceiver
RF / IF Modulation
ASK
Frequency Max
60GHz
No. of Pins
25Pins
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability