Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST60A2G0C1D7GYOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 51AM4769 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 10+ | $9.630 |
| 100+ | $7.980 |
| 500+ | $7.150 |
| 1000+ | $6.600 |
| 2500+ | $6.160 |
| 10000+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST60A2G0C1D7GYOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 51AM4769 |
| Data Rate | 6.25Gbps |
| RF Primary Function | Transceiver |
| RF / IF Modulation | ASK |
| Supply Voltage Min | - |
| Supply Voltage Max | 1.8V |
| Frequency Max | 60GHz |
| IC Case / Package | VFBGA |
| No. of Pins | 25Pins |
| RF IC Case Style | VFBGA |
| Frequency Response RF Min | - |
| Frequency Response RF Max | 60GHz |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| RF Transceiver Applications | Board-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Data Rate | 6.25Gbps |
|---|---|
| RF / IF Modulation | ASK |
| Supply Voltage Max | 1.8V |
| IC Case / Package | VFBGA |
| RF IC Case Style | VFBGA |
| Frequency Response RF Max | 60GHz |
| Operating Temperature Max | 85°C |
| RF Transceiver Applications | Board-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions |
| RF Primary Function | Transceiver |
|---|---|
| Supply Voltage Min | - |
| Frequency Max | 60GHz |
| No. of Pins | 25Pins |
| Frequency Response RF Min | - |
| Operating Temperature Min | -20°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
