New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    ST202ECDR

                                                                                                    Transceiver, RS232, 2 Driver, 2 Receiver, 4.5 V to 5.5 V, SOIC-16, 0 °C to 70 °C

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS ST202ECDR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoST202ECDR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel95M7250
                                                                                                    Cut Tape95M7250
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,693 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.790
                                                                                                    10+$1.320
                                                                                                    25+$1.190
                                                                                                    50+$1.130
                                                                                                    100+$1.070
                                                                                                    250+$0.949
                                                                                                    500+$0.729
                                                                                                    1000+$0.681
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoST202ECDR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel95M7250
                                                                                                    Cut Tape95M7250
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS232 Transceiver
                                                                                                    Device TypeRS232 Transceiver
                                                                                                    IC Interface TypeRS232
                                                                                                    No. of Receivers2Receivers
                                                                                                    No. of Transmitters2
                                                                                                    No. of Drivers2Drivers
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max400Kbps
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Driver Case StyleSOIC
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    IC Generic NumberST202E
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ST202ECDR is a ±15KV ESD-protected 5V RS-232 transceiver. It is a two-driver, two-receiver device designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ±15KV electrostatic discharge (ESD) shocks. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230kbps, when loaded in accordance with the EIA/TIA-232E specification. It operates with four 1µF capacitors, further reducing cost and board space.

                                                                                                    • ESD protection for RS-232 I/O pins: ±15KV human body model
                                                                                                    • Guaranteed 230Kbps date rate
                                                                                                    • Guaranteed slew rate range 3 to 30V/µs
                                                                                                    • Operates from a single 5V power supply
                                                                                                    • SO16 package, 0 to 70°C temperature range
                                                                                                    • Transition slew rate is 30V/µs max (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 1000pF)
                                                                                                    • VCC power supply current is 10mA maximum (no load, TA = 25°C)
                                                                                                    • Data rate is 400kbits/s typical (RL = 3 to 7Kohm, CL = 50 to 1000pF)

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS232 Transceiver

                                                                                                    IC Interface Type

                                                                                                    RS232

                                                                                                    No. of Transmitters

                                                                                                    2

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    ESD Protection

                                                                                                    ±6 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    ST202E

                                                                                                    Device Type

                                                                                                    RS232 Transceiver

                                                                                                    No. of Receivers

                                                                                                    2Receivers

                                                                                                    No. of Drivers

                                                                                                    2Drivers

                                                                                                    Data Rate Max

                                                                                                    400Kbps

                                                                                                    Driver Case Style

                                                                                                    SOIC

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ST202ECDR

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.