Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST1S12GRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel45Y8129 Re-Reel69AH2899RL Cut Tape69AH2899 |
| Your Part Number | |
| Technical Datasheet |
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.000 |
| 10+ | $0.718 |
| 15+ | $0.683 |
| 25+ | $0.647 |
| 50+ | $0.609 |
| 125+ | $0.570 |
| 250+ | $0.533 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.459 |
| 6000+ | $0.458 |
| 9000+ | $0.449 |
| 15000+ | $0.440 |
| 30000+ | $0.431 |
| 75000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ST1S12GRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel45Y8129 Re-Reel69AH2899RL Cut Tape69AH2899 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 700mA |
| Max Output Current | 700mA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 1.7MHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.7MHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 700mA |
| No. of Pins | 5Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | 90% |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 700mA |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 1.7MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 1.7MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
