Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1CC40DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38Y7966RL
Cut Tape38Y7966
Your Part Number
3,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $1.780 |
| 100+ | $1.620 |
| 250+ | $1.540 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1CC40DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38Y7966RL
Cut Tape38Y7966
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max18V
Max Output Current3A
Output Current3A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ850kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency850kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
18V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
3A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
850kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
850kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
