Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST10R167-Q3Copy
Newark Part No.51AK9442
Product RangeST10 Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST10R167-Q3Copy
Newark Part No.51AK9442
Product RangeST10 Microcontrollers
Product RangeST10 Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageQFP
No. of I/O's111I/O's
InterfacesCAN, SSC, USART
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesST10
MCU FamilyST
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ST10 Microcontrollers
Data Bus Width
16 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
CAN, SSC, USART
ADC Channels
24Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
ST
MSL
MSL 1 - Unlimited
Device Core
-
Operating Frequency Max
25MHz
No. of Pins
144Pins
No. of I/O's
111I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
ST10
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
