Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP30-68Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33R1068
Product RangeTRANSZORB eSMP
Your Part Number
4,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 10+ | $0.449 |
| 15+ | $0.410 |
| 25+ | $0.370 |
| 50+ | $0.331 |
| 125+ | $0.291 |
| 250+ | $0.257 |
| 500+ | $0.222 |
Price for:Each
Minimum: 5
Multiple: 5
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP30-68Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33R1068
Product RangeTRANSZORB eSMP
Technical Datasheet
Product RangeTRANSZORB eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage61V
Clamping Voltage Max-
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage68V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TRANSZORB eSMP
Reverse Standoff Voltage
61V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
68V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
