Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMC50J100ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AK9302RL
Cut Tape33AK9302
Product RangeSMC50J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 50+ | $1.500 |
| 100+ | $1.330 |
| 250+ | $1.250 |
| 500+ | $1.160 |
| 1000+ | $1.030 |
| 2500+ | $0.962 |
| 5000+ | $0.914 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMC50J100ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AK9302RL
Cut Tape33AK9302
Product RangeSMC50J Series
Technical Datasheet
Product RangeSMC50J Series
TVS PolarityUnidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max212V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMC50J Series
Reverse Standoff Voltage
100V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
212V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
