Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J5.0A-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75Y2994
Cut Tape75Y2994
Product RangeTransil SMA6J
Your Part Number
8,622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.355 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.355 |
| 10+ | $0.273 |
| 25+ | $0.227 |
| 50+ | $0.191 |
| 100+ | $0.160 |
| 250+ | $0.136 |
| 500+ | $0.111 |
| 1000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6J5.0A-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75Y2994
Cut Tape75Y2994
Product RangeTransil SMA6J
Product RangeTransil SMA6J
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Transil SMA6J
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
175°C
Qualification
-
Alternatives for SMA6J5.0A-TR
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
