Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM50T39AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3429
Re-Reel89AK3428RL
Cut Tape89AK3428
Product RangeSM50TY Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.390 |
| 100+ | $1.270 |
| 250+ | $1.210 |
| 500+ | $1.180 |
| 1000+ | $1.170 |
| 2500+ | $1.150 |
| 5000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 2+ | $1.030 |
| 4+ | $0.980 |
| 6+ | $0.883 |
| 10+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM50T39AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3429
Re-Reel89AK3428RL
Cut Tape89AK3428
Product RangeSM50TY Series
Product RangeSM50TY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max69.7V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.5V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SM50TY Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
69.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
