Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM50T33AY
Newark Part No.
Full Reel89AK3427
Re-Reel89AK3426
Cut Tape89AK3426
Product RangeSM50TY Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.400 |
| 25+ | $1.340 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 250+ | $1.210 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 2+ | $1.410 |
| 4+ | $1.360 |
| 6+ | $1.260 |
| 10+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM50T33AY
Newark Part No.
Full Reel89AK3427
Re-Reel89AK3426
Cut Tape89AK3426
Product RangeSM50TY Series
Product RangeSM50TY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max59V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.3V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM50TY Series
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
59V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SM50T33AY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability