Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SD2932WCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 47AK6900 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.710 |
| 5+ | $196.810 |
| 10+ | $186.920 |
| 25+ | $177.020 |
Price for:Each
Minimum: 1
Multiple: 1
$206.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SD2932WCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 47AK6900 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 125V |
| Continuous Drain Current Id | 40A |
| Power Dissipation | 500W |
| Power Dissipation Pd | 500W |
| Operating Frequency Min | 175MHz |
| Operating Frequency Max | 230MHz |
| Transistor Case Style | M244 |
| No. of Pins | 3Pins |
| RF Transistor Case | M244 |
| Operating Temperature Max | 200°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Drain Source Voltage Vds | 125V |
|---|---|
| Power Dissipation | 500W |
| Operating Frequency Min | 175MHz |
| Transistor Case Style | M244 |
| RF Transistor Case | M244 |
| Channel Type | N Channel |
| Product Range | - |
| Continuous Drain Current Id | 40A |
|---|---|
| Power Dissipation Pd | 500W |
| Operating Frequency Max | 230MHz |
| No. of Pins | 3Pins |
| Operating Temperature Max | 200°C |
| Transistor Mounting | Flange |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
