Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT025W120G3-4Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.48AM4860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 10+ | $18.400 |
| 25+ | $17.900 |
| 50+ | $16.250 |
| 100+ | $15.360 |
| 250+ | $13.610 |
| 500+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT025W120G3-4Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.48AM4860
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id56A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.037ohm
Transistor Case StyleHiP247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation388W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
56A
Drain Source On State Resistance
0.037ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HiP247
Rds(on) Test Voltage
18V
Power Dissipation
388W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
