Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT018HU65G3AGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel47AM2254RL
Cut Tape47AM2254
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.630 | $20.63 |
| Total Price | $20.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.630 |
| 10+ | $18.970 |
| 25+ | $17.530 |
| 50+ | $16.120 |
| 100+ | $14.700 |
| 250+ | $13.710 |
| 500+ | $12.890 |
| 1200+ | $12.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT018HU65G3AGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel47AM2254RL
Cut Tape47AM2254
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.029ohm
Transistor Case StyleHU3PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation388W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.029ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HU3PAK
Rds(on) Test Voltage
18V
Power Dissipation
388W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
