Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT011H75G3AGCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.
Re-Reel49AM4720RL
Cut Tape49AM4720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.600 | $27.60 |
| Total Price | $27.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 10+ | $25.860 |
| 25+ | $23.780 |
| 50+ | $22.100 |
| 100+ | $20.260 |
| 250+ | $19.010 |
| 500+ | $18.050 |
| 1000+ | $16.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT011H75G3AGCopy
Manufacturer Standard Lead Time70 weeks
Newark Part No.
Re-Reel49AM4720RL
Cut Tape49AM4720
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id110A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.015ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation652W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
110A
Drain Source On State Resistance
0.015ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation
652W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
