Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8834TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6921RL
Cut Tape07AH6921
Your Part Number
1,082 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.986 |
| 100+ | $0.935 |
| 250+ | $0.916 |
| 500+ | $0.898 |
| 1000+ | $0.879 |
| 2500+ | $0.860 |
| 5000+ | $0.842 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8834TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6921RL
Cut Tape07AH6921
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay25ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PM8834TR is a 4A dual low-side MOSFET driver. It is a flexible, high-frequency dual low-side driver specifically designed to work with high-capacitive MOSFETs and IGBTs. A higher driving current can be obtained by connecting the two PWM outputs in parallel. It provides two enable pins which can be used to enable the operation of one or both of the output lines. Typical applications are SMPS, DC-DC converters, motor controllers, line drivers, class-D switching amplifiers.
- Dual independent low-side MOSFET driver with 4 A sink and source capability
- Independent enable for each driver
- Driver output parallelability to support higher driving capability
- Matched propagation delays
- CMOS/TTL-compatible input levels
- Wide input supply voltage range: 5V to 18V
- Low bias switching current, short propagation delays
- Rated for a wide operative temperature range from -40°C to 125°C
- SO8 package
- Sink current is 5A typical (VCC = 10V; COUT to GND = 10nF)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
18V
Operating Temperature Max
105°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
