Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PD57030-ECopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 93AM9359 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $56.310 |
| 10+ | $47.350 |
| 100+ | $42.660 |
| 500+ | $41.480 |
| 1000+ | $40.650 |
| 2500+ | $39.820 |
| 10000+ | $38.990 |
Price for:Each
Minimum: 1
Multiple: 1
$56.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PD57030-ECopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 93AM9359 |
| Drain Source Voltage Vds | 65V |
| Continuous Drain Current Id | 4A |
| Power Dissipation | 52.8W |
| Operating Frequency Min | 925MHz |
| Operating Frequency Max | 960MHz |
| Transistor Case Style | PowerSO-10RF |
| No. of Pins | 3Pins |
| Operating Temperature Max | 165°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Drain Source Voltage Vds | 65V |
|---|---|
| Power Dissipation | 52.8W |
| Operating Frequency Max | 960MHz |
| No. of Pins | 3Pins |
| Channel Type | N Channel |
| Product Range | - |
| Continuous Drain Current Id | 4A |
|---|---|
| Operating Frequency Min | 925MHz |
| Transistor Case Style | PowerSO-10RF |
| Operating Temperature Max | 165°C |
| Transistor Mounting | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
