Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PD55025S-ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 07AH6876 |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.890 |
| 10+ | $25.810 |
| 100+ | $22.620 |
| 500+ | $21.830 |
| 1000+ | $21.390 |
| 2500+ | $20.960 |
| 10000+ | $20.520 |
Price for:Each
Minimum: 1
Multiple: 1
$31.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PD55025S-ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 07AH6876 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 7A |
| Power Dissipation | 79W |
| Power Dissipation Pd | 79W |
| Operating Frequency Min | - |
| Operating Frequency Max | 1GHz |
| Transistor Case Style | PowerSO-10RF |
| RF Transistor Case | PowerSO-10RF |
| No. of Pins | - |
| Operating Temperature Max | 165°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Drain Source Voltage Vds | 40V |
|---|---|
| Power Dissipation | 79W |
| Operating Frequency Min | - |
| Transistor Case Style | PowerSO-10RF |
| No. of Pins | - |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Continuous Drain Current Id | 7A |
|---|---|
| Power Dissipation Pd | 79W |
| Operating Frequency Max | 1GHz |
| RF Transistor Case | PowerSO-10RF |
| Operating Temperature Max | 165°C |
| Transistor Mounting | Flange |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
