Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PD55008TR-ECopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel93AM9357RL Cut Tape93AM9357 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.550 | $17.55 |
| Total Price | $17.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 10+ | $14.300 |
| 100+ | $12.730 |
| 500+ | $12.480 |
| 1000+ | $12.220 |
| 2500+ | $11.970 |
| 10000+ | $11.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | PD55008TR-ECopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel93AM9357RL Cut Tape93AM9357 |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 4A |
| Power Dissipation | 52.8W |
| Operating Frequency Min | 480MHz |
| Operating Frequency Max | 900MHz |
| Transistor Case Style | PowerSO-10RF |
| No. of Pins | 3Pins |
| Operating Temperature Max | 165°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Drain Source Voltage Vds | 40V |
|---|---|
| Power Dissipation | 52.8W |
| Operating Frequency Max | 900MHz |
| No. of Pins | 3Pins |
| Channel Type | N Channel |
| Product Range | - |
| Continuous Drain Current Id | 4A |
|---|---|
| Operating Frequency Min | 480MHz |
| Transistor Case Style | PowerSO-10RF |
| Operating Temperature Max | 165°C |
| Transistor Mounting | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |