Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE440CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH8069
Product RangeP6KE4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.283 |
| 2000+ | $0.278 |
| 3000+ | $0.263 |
| 5000+ | $0.250 |
| 10000+ | $0.238 |
| 25000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE440CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH8069
Product RangeP6KE4
Product RangeP6KE4
TVS PolarityBidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max602V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
P6KE4
Reverse Standoff Voltage
376V
Diode Case Style
DO-15
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
602V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE440CA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
