Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-01D3
Newark Part No.21AM9726
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 10+ | $0.499 |
| 25+ | $0.440 |
| 50+ | $0.429 |
| 100+ | $0.417 |
| 250+ | $0.389 |
| 500+ | $0.369 |
| 1000+ | $0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-01D3
Newark Part No.21AM9726
Filter TypeLow Pass
No. of Pins5Pins
Filter Case / PackageCSPG
No. of Pins5 Pin
Pass Band Frequency826MHz to 958MHz
RF Filter ApplicationsWireless Microcontrollers
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
CSPG
Pass Band Frequency
826MHz to 958MHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
5Pins
No. of Pins
5 Pin
RF Filter Applications
Wireless Microcontrollers
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
