Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMIS2DU12TR
Newark Part No.
Re-Reel06AN0712
Cut Tape06AN0712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.130 | $19.13 |
| Total Price | $19.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.130 |
| 10+ | $17.760 |
| 25+ | $16.560 |
| 50+ | $15.390 |
| 100+ | $14.220 |
| 250+ | $13.410 |
| 500+ | $12.720 |
| 1000+ | $12.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMIS2DU12TR
Newark Part No.
Re-Reel06AN0712
Cut Tape06AN0712
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, MIPI I3C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ-
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, MIPI I3C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
