Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRMF8TG/KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM7898RL
Cut Tape89AM7898
Product Range64Kbit SPI EEPROMs
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.973 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 50+ | $0.816 |
| 100+ | $0.734 |
| 250+ | $0.666 |
| 500+ | $0.586 |
| 1000+ | $0.529 |
| 2500+ | $0.442 |
| 5000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95640-DRMF8TG/KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM7898RL
Cut Tape89AM7898
Product Range64Kbit SPI EEPROMs
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageWFDFPN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range64Kbit SPI EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
WFDFPN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
