Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T37Y-70MH1FCopy
Newark Part No.11AN6942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.610 |
| 10+ | $18.950 |
| 25+ | $17.510 |
| 50+ | $16.100 |
| 100+ | $14.690 |
| 250+ | $13.700 |
| 500+ | $12.880 |
| 1872+ | $12.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T37Y-70MH1FCopy
Newark Part No.11AN6942
InterfacesParallel
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins44Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Parallel
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
44Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
Day; Date; Month; Year; Century
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
