
Product Information
Product Overview
The M41T62Q6F is a low-power Serial Real-Time Clock (RTC) with 32.768kHz oscillator and eight registers is used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. An additional eight registers provide status/control of alarm, 32kHz output, calibration and watchdog functions. Addresses and data are transferred serially via a 2-line, bi-directional I²C interface. The built-in address register is incremented automatically after each write or read data byte. The eight clock address locations contain the century/year/month/date/day/hour/minute/second and tenths/hundredths of a second in 24-hour BCD format. Corrections for 28, 29 (leap year), 30 and 31-day months are made automatically.
- Serial real-time clock (RTC) with alarm functions
- Software clock calibration, can adjust timekeeping to within ±2 parts per million
- Automatic leap year compensation
Applications
Security, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
I2C
HH:MM:SS
1.3V
QFN
16Pins
-
-40°C
No SVHC (17-Dec-2015)
DD:MM:YYYY
RTC
4.4V
QFN
I2C
-
85°C
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
