Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M2TP80M12W2-2LACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 46AM3104 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.290 |
| 5+ | $60.870 |
| 10+ | $56.440 |
| 25+ | $52.020 |
| 50+ | $49.810 |
| 100+ | $47.600 |
Price for:Each
Minimum: 1
Multiple: 1
$65.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M2TP80M12W2-2LACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 46AM3104 |
| MOSFET Module Configuration | FourPack |
| Channel Type | N Channel |
| Continuous Drain Current Id | 30A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.114ohm |
| Transistor Case Style | ACEPACK DMT |
| No. of Pins | 32Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | - |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| MOSFET Module Configuration | FourPack |
|---|---|
| Continuous Drain Current Id | 30A |
| Drain Source On State Resistance | 0.114ohm |
| No. of Pins | 32Pins |
| Gate Source Threshold Voltage Max | 5V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (25-Jun-2025) |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | ACEPACK DMT |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
