Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-UFMN6TPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM7890RL
Cut Tape89AM7890
Product Range32Kbit I2C Serial EEPROMs
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.424 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.424 |
| 50+ | $0.382 |
| 100+ | $0.378 |
| 250+ | $0.370 |
| 500+ | $0.367 |
| 1000+ | $0.365 |
| 2500+ | $0.274 |
| 5000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-UFMN6TPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM7890RL
Cut Tape89AM7890
Product Range32Kbit I2C Serial EEPROMs
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
NSOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
