Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-GCT8TP/TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM4076RL
Cut Tape51AM4076
Product Range1KB I2C EEPROMs
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.629 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.629 |
| 10+ | $0.483 |
| 15+ | $0.402 |
| 25+ | $0.337 |
| 50+ | $0.283 |
| 125+ | $0.241 |
| 250+ | $0.197 |
| 500+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-GCT8TP/TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM4076RL
Cut Tape51AM4076
Product Range1KB I2C EEPROMs
Memory Density1KB
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1KB I2C EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1KB
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
1K x 8bit
Clock Frequency Max
400kHz
No. of Pins
4Pins
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
1KB I2C EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
