Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C04-DRMF8TG/KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel89AM7887RL
Cut Tape89AM7887
Product Range4Kbit I2C Serial EEPROMs
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.573 |
| 10+ | $0.480 |
| 15+ | $0.432 |
| 25+ | $0.392 |
| 50+ | $0.345 |
| 125+ | $0.311 |
| 250+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C04-DRMF8TG/KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel89AM7887RL
Cut Tape89AM7887
Product Range4Kbit I2C Serial EEPROMs
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWFDFPN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4Kbit I2C Serial EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
Interfaces
I2C
IC Case / Package
WFDFPN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
512 x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
