Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256X-FCU6T/VFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73AJ9245RL
Cut Tape73AJ9245
Product Range256Kbit I2C Serial EEPROM
Your Part Number
29,423 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.675 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 50+ | $0.614 |
| 100+ | $0.603 |
| 250+ | $0.588 |
| 500+ | $0.577 |
| 1000+ | $0.566 |
| 2500+ | $0.553 |
| 5000+ | $0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256X-FCU6T/VFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73AJ9245RL
Cut Tape73AJ9245
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
IC Case / PackageWLCSP
Memory Case StyleWLCSP
No. of Pins4Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
IC Case / Package
WLCSP
No. of Pins
4Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
Memory Case Style
WLCSP
Supply Voltage Min
1.65V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
