2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Inertial Measurement Units (IMU)
                                                                                                    Print Page

                                                                                                    LSM6DSOWTR

                                                                                                    MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS LSM6DSOWTR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLSM6DSOWTR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel78AK6456
                                                                                                    Cut Tape78AK6456
                                                                                                    Your Part Number
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLSM6DSOWTR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel78AK6456
                                                                                                    Cut Tape78AK6456
                                                                                                    Sensor TypeAccelerometer, Gyroscope
                                                                                                    Sensing AxisX, Y, Z
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageLGA
                                                                                                    No. of Pins14Pins
                                                                                                    Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                                                                                                    Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                                                                                                    Temperature Sensing Range+5°C to +100°C
                                                                                                    Output InterfaceI2C, I3C, SPI
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    LSM6DSOWTR is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 9Kbytes for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. Typical applications are motion tracking and gesture detection, sensor hub, indoor navigation, IoT and connected devices, smart power saving for handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.

                                                                                                    • Power consumption: 0.55mA in combo high-performance mode
                                                                                                    • Always-on experience with low power consumption for both accelerometer and gyroscope
                                                                                                    • Android compliant, embedded temperature sensor
                                                                                                    • ±2/±4/±8/±16g full scale, ±125/±250/±500/±1000/±2000dps full scale
                                                                                                    • Analog supply voltage range from 1.71V to 3.6V, independent IO supply (1.62V)
                                                                                                    • SPI / I²C and MIPI I3CSM serial interface with main processor data synchronization
                                                                                                    • Auxiliary SPI for OIS data output for gyroscope and accelerometer
                                                                                                    • Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
                                                                                                    • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
                                                                                                    • LGA-14L package, temperature rating range from -40 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Accelerometer, Gyroscope

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Sensor Case / Package

                                                                                                    LGA

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 2g, ± 4g, ± 8g, ± 16g

                                                                                                    Temperature Sensing Range

                                                                                                    +5°C to +100°C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Axis

                                                                                                    X, Y, Z

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Sensing Range - Gyroscope

                                                                                                    ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                                                                                                    Output Interface

                                                                                                    I2C, I3C, SPI

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code