Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM393DTCopy
Newark Part No.89K0839
Logic Family / Base Number74HCT573
Latch TypeD Type
IC Output TypeTri State
Propagation Delay25ns
Output Current6mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Logic Family / Base Number
74HCT573
IC Output Type
Tri State
Output Current
6mA
IC Case / Package
DIP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
MSL
-
Latch Type
D Type
Propagation Delay
25ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
