Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM324WDTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel47AK6618RL Cut Tape47AK6618 |
| Your Part Number | |
| Technical Datasheet |
3,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.440 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 10+ | $0.306 |
| 15+ | $0.290 |
| 25+ | $0.273 |
| 50+ | $0.255 |
| 125+ | $0.236 |
| 250+ | $0.219 |
| 500+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM324WDTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel47AK6618RL Cut Tape47AK6618 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 1.3MHz |
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | ± 1.5V to ± 15V, 3V to 30V |
| Supply Voltage Range | ± 1.5V to ± 15V, 3V to 30V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 2mV |
| Input Bias Current | 20nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1.3MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 0.4V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | ± 1.5V to ± 15V, 3V to 30V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 20nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 1.3MHz |
| Slew Rate | 0.4V/µs |
| Gain Bandwidth Product | 1.3MHz |
|---|---|
| Supply Voltage Range | ± 1.5V to ± 15V, 3V to 30V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 2mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
