Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317K
Newark Part No.56P8113
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317K
Newark Part No.56P8113
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Output Current1.5A
Input Voltage Max40V
Product Range-
Max Output Current1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-3
IC Case / PackageTO-3
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Max
37V
Output Current
1.5A
Product Range
-
Output Current Max
1.5A
IC Case / Package
TO-3
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
-
Input Voltage Max
40V
Max Output Current
1.5A
Linear Regulator Case Style
TO-3
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate