Print Page
LM2903WHYST
Analog Comparator, Low Power, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, Mini SOIC, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903WHYSTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel69AH0628RL Cut Tape69AH0628 |
| Your Part Number | |
| Technical Datasheet |
3,807 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.884 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 50+ | $0.555 |
| 100+ | $0.485 |
| 250+ | $0.451 |
| 500+ | $0.431 |
| 1000+ | $0.414 |
| 2500+ | $0.396 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903WHYSTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel69AH0628RL Cut Tape69AH0628 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | MiniSOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | Open Collector |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Comparator Case Style | MiniSOIC |
| IC Output Type | Open Collector |
| No. of Comparators | 2 Comparators |
| Response Time | 1.3µs |
Product Overview
LM2903WHYST is a low-power, dual-voltage comparator. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The input common-mode voltage range includes negative rail even though operated from a single power supply voltage. All pins are protected against electrostatic discharge upto 2KV. Consequently, the input voltages must not exceed the VCC+ or VCC- magnitudes.
- Wide single supply voltage range or dual supplies: 2V to 36V or ±1V to ±18V
- Supply current is 0.4mA typical at (VCC = 5V, no load)
- Input bias current is 25nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
- Input offset current is 5nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
- Input common-mode voltage range includes negative rail
- Low level output voltage is 250mV typical at (Vid = -1V, Isink = 4mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible, ESD internal protection: 2kV
- Operating temperature range from -40°C to 150°C
- MiniSO8 (automotive grade) package
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| IC Output Type | Open Collector |
| Response Time | 1.3µs |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | MiniSOIC |
| Comparator Output Type | Open Collector |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | MiniSOIC |
| No. of Comparators | 2 Comparators |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
