Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903STCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel47AK6614RL Cut Tape47AK6614 |
| Your Part Number | |
| Technical Datasheet |
4,249 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.350 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.350 |
| 10+ | $0.256 |
| 15+ | $0.244 |
| 25+ | $0.232 |
| 50+ | $0.219 |
| 125+ | $0.205 |
| 250+ | $0.192 |
| 500+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903STCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel47AK6614RL Cut Tape47AK6614 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ±1V to ±18V |
| Supply Voltage Range | 2V to 36V, ±1V to ±18V |
| IC Case / Package | MiniSOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | CMOS, DTL, ECL, MOS, TTL |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Comparator Case Style | MiniSOIC |
| IC Output Type | CMOS, DTL, ECL, MOS, TTL |
| No. of Comparators | 2 Comparators |
| Response Time | 1.3µs |
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ±1V to ±18V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | CMOS, DTL, ECL, MOS, TTL |
| Response Time | 1.3µs |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 2V to 36V, ±1V to ±18V |
| IC Case / Package | MiniSOIC |
| Comparator Output Type | CMOS, DTL, ECL, MOS, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | MiniSOIC |
| No. of Comparators | 2 Comparators |
Technical Docs (1)
Alternatives for LM2903ST
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
