Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903PT.Copy |
| Newark Part No. | 96AC0501 |
| Your Part Number |
8,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.206 |
| 8000+ | $0.198 |
| 12000+ | $0.179 |
| 20000+ | $0.165 |
| 40000+ | $0.157 |
| 100000+ | $0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$824.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM2903PT.Copy |
| Newark Part No. | 96AC0501 |
| Comparator Type | Low Power |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| IC Case / Package | TSSOP |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Alternatives for LM2903PT.
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
