Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
Product Information
Product Overview
LM2902BYQ5T is an automotive grade low-power, quad, 36V operational amplifier. It consists of four independent, high-gain operational amplifiers (op-amps) that have frequency compensation implemented internally. LM2902B is designed specifically for automotive and industrial control systems. This circuit operates from a single power supply over a wide range of voltages. The LM2902B is guaranteed up to 36V supply voltage operation. Low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op amp circuits which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied from the standard 5V which is used in logic systems and easily provides the required electronic interfaces without requiring any additional power supply. It is also used in telecom equipment, power management, industrial, and automotive applications.
- Up to 36V operating supply voltage, frequency compensation implemented internally
- Very low supply current/amplifier, essentially independent of supply voltage
- Input common-mode voltage range includes negative rail, large output voltage swing 0V to VCC -1.5V
- Differential input voltage range equal to the power supply voltage
- Input offset voltage is 4mV max (T = 25°C)
- Input offset current is 30nA max (T = 25°C)
- Input bias current is 150nA max (T = 25°C)
- Large signal voltage gain is 100V/mV typ at (Vcc = 15V, RL = 2kohm, Vo = 1.4 to 11.4V, T = 25°C)
- Gain bandwidth product is 1.2MHz typ at (Vcc = 36V, f = 100kHz, Vin = 10mV, RL = 2kohm, CL = 100pF)
- Operating temperature range from -40°C to +125°C, QFN16 package
Technical Specifications
4Channels
0.75V/µs
3V to 36V
16Pins
-
150nA
-40°C
-
No SVHC (25-Jun-2025)
1.2MHz
3V to 36V
WFQFN-EP
High Gain, Low Power
4mV
Surface Mount
125°C
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate