Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM234DTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel58M8000RL Cut Tape58M8000 |
| Your Part Number |
5,624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.120 |
| 100+ | $1.010 |
| 250+ | $0.942 |
| 500+ | $0.900 |
| 1000+ | $0.892 |
| 2500+ | $0.796 |
| 5000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM234DTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel58M8000RL Cut Tape58M8000 |
| IC Output Type | Current |
| IC Type | Current Source |
| Supply Voltage Min | 1V |
| Sensing Accuracy Range | ± 3% |
| Sensing Temperature Min | 0 |
| Supply Voltage Max | 40V |
| Output Current Range Min | 0.001mA |
| Sensing Temperature Max | 100°C |
| Sensor Case Style | SOIC |
| Output Current Range Max | 10mA |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Pins | 8 Pin |
| Initial Accuracy | 3% |
| Operating Temperature Range | -25°C to +100°C |
| Qualification | - |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Output Type | Current |
|---|---|
| Supply Voltage Min | 1V |
| Sensing Temperature Min | 0 |
| Output Current Range Min | 0.001mA |
| Sensor Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8 Pin |
| Operating Temperature Range | -25°C to +100°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| IC Type | Current Source |
|---|---|
| Sensing Accuracy Range | ± 3% |
| Supply Voltage Max | 40V |
| Sensing Temperature Max | 100°C |
| Output Current Range Max | 10mA |
| No. of Pins | 8Pins |
| Initial Accuracy | 3% |
| Qualification | - |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for LM234DT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |