Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDO40LPU33RYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH0571RL
Cut Tape69AH0571
Product Range3.3V 400mA LDO Voltage Regulators
Your Part Number
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.070 |
| 100+ | $0.948 |
| 250+ | $0.891 |
| 500+ | $0.857 |
| 1000+ | $0.850 |
| 2500+ | $0.833 |
| 5000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDO40LPU33RYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH0571RL
Cut Tape69AH0571
Product Range3.3V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max38V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current400mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo140mV
LDO Regulator Case StyleDFN-EP
Max Output Current400mA
Output Current Max400mA
Output Current Max400mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
38V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
400mA
Polarity
Positive Output
LDO Regulator Case Style
DFN-EP
Output Current Max
400mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
140mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 400mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
3.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
140mV
Max Output Current
400mA
Output Current Max
400mA
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
