Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL40PURY
Newark Part No.86AK3019
Product RangeAdj 200mA LDO Voltage Regulators
Your Part Number
2,931 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.130 |
| 25+ | $1.050 |
| 50+ | $0.923 |
| 100+ | $0.795 |
| 250+ | $0.742 |
| 500+ | $0.644 |
| 1000+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL40PURY
Newark Part No.86AK3019
Product RangeAdj 200mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max12V
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageWFDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
12V
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
WFDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
