Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320M30RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6586RL
Cut Tape47AK6586
Product Range3V 200mA LDO Voltage Regulators
Your Part Number
4,788 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 50+ | $0.528 |
| 100+ | $0.464 |
| 250+ | $0.433 |
| 500+ | $0.414 |
| 1000+ | $0.399 |
| 2500+ | $0.391 |
| 5000+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320M30RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6586RL
Cut Tape47AK6586
Product Range3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max18V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo200mV
Max Output Current200mA
LDO Regulator Case StyleSOT-23
Output Current Max200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
SOT-23
Output Current Max
200mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
