Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320AM120RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC1852RL
Cut Tape84AC1852
Product Range12V 200mA LDO Voltage Regulators
Your Part Number
778 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.430 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 50+ | $0.283 |
| 100+ | $0.244 |
| 250+ | $0.225 |
| 500+ | $0.224 |
| 1000+ | $0.223 |
| 2500+ | $0.222 |
| 5000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320AM120RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC1852RL
Cut Tape84AC1852
Product Range12V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max18V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo100mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
100mV
LDO Regulator Case Style
SOT-23
Max Output Current
200mA
Dropout Voltage - Typ @ Current
100mV
Dropout Voltage Typ @ Current
100mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
12V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
