Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39015M10RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86W0471
Your Part Number
12,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 10+ | $0.596 |
| 100+ | $0.509 |
| 500+ | $0.414 |
| 1000+ | $0.399 |
| 2500+ | $0.367 |
| 10000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39015M10RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86W0471
Technical Datasheet
Fixed Output Voltage Nom1V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min1.5V
Output Current150mA
Input Voltage Max5.5V
Product Range-
Max Output Current150mA
Output Current Max150mA
Linear Regulator Case StyleSOT-23
Output Current Max150mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
1V
Adjustable Output Voltage Min
-
Output Voltage Nom
1V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
150mA
Product Range
-
Output Current Max
150mA
Output Current Max
150mA
No. of Pins
5Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Min
-
Input Voltage Min
1.5V
Input Voltage Max
5.5V
Max Output Current
150mA
Linear Regulator Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
