
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.522 | $0.52 |
| Total Price | $0.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 50+ | $0.344 |
| 100+ | $0.305 |
| 250+ | $0.268 |
| 500+ | $0.259 |
| 1000+ | $0.250 |
| 2500+ | $0.249 |
| 5000+ | $0.241 |
| Quantity | Price |
|---|---|
| 2500+ | $0.227 |
| 7500+ | $0.212 |
| 12500+ | $0.186 |
Product Information
Product Overview
The LD1117 series Low-drop Voltage Regulator with adjustable from 1.25 to 15V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.
- Low drop-out voltage (1V typical)
- 2.85V Device performances for SCSI-2 active termination
- Internal current and thermal limit
- 75dB Supply voltage rejection
Technical Specifications
Fixed
15V
1Outputs
2.5V
-
800mA
Positive Output
800mA
800mA
1.1V
1.1V
SOT-223
0°C
2.5V 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
2.5V
2.5V
-
-
-
1.1V
SOT-223
800mA
1.1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD1117S25TR
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
