Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR033QTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM8386RL
Cut Tape49AM8386
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.894 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 50+ | $0.595 |
| 100+ | $0.530 |
| 250+ | $0.499 |
| 500+ | $0.480 |
| 1000+ | $0.465 |
| 2500+ | $0.456 |
| 5000+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99VR033QTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM8386RL
Cut Tape49AM8386
Product Range3.3V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current550mV
IC MountingSurface Mount
IC Case / PackageWFVFDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
550mV
IC Case / Package
WFVFDFN
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
